

0451460801 | |
|---|---|
DigiKey Part Number | 900-0451460801-ND |
Manufacturer | |
Manufacturer Product Number | 0451460801 |
Description | P SQUBA 8 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.071" (1.80mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,91000 Kč | 180,91 Kč |
| 10 | 153,72500 Kč | 1 537,25 Kč |
| 25 | 144,09680 Kč | 3 602,42 Kč |
| 50 | 137,21680 Kč | 6 860,84 Kč |
| 100 | 130,66850 Kč | 13 066,85 Kč |
| 250 | 126,30828 Kč | 31 577,07 Kč |
| Unit Price without VAT: | 180,91000 Kč |
|---|---|
| Unit Price with VAT: | 218,90110 Kč |









