0451450801
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0451450801

0451450801

DigiKey Part Number
900-0451450801-ND
Manufacturer
Manufacturer Product Number
0451450801
Description
R SQUBA 8 CIRCUIT 150MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
0451450801 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
8
Number of Rows
1
Pitch - Connector
0.071" (1.80mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
98.4µin (2.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1212,78000 Kč212,78 Kč
10180,85200 Kč1 808,52 Kč
25169,52520 Kč4 238,13 Kč
50161,43040 Kč8 071,52 Kč
100153,72730 Kč15 372,73 Kč
250144,10744 Kč36 026,86 Kč
500137,23516 Kč68 617,58 Kč
1 000130,69340 Kč130 693,40 Kč
Manufacturers Standard Package
Unit Price without VAT:212,78000 Kč
Unit Price with VAT:257,46380 Kč