Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 25.9 CFM (0.725m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 25.9 CFM (0.725m³/min) 2 Wire Leads
Fan Bearing Types – Weighing the Pros and Cons

CFM-7025B-130-332

DigiKey Part Number
2223-CFM-7025B-130-332-ND
Manufacturer
Manufacturer Product Number
CFM-7025B-130-332
Description
FAN AXIAL 70X25.2MM 12VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 25.9 CFM (0.725m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-7025B-130-332 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 70mm L x 70mm H
Width
25.20mm
Air Flow
25.9 CFM (0.725m³/min)
Static Pressure
0.120 in H2O (29.9 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
30.8dB(A)
Power (Watts)
1.44 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.120A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1265,20000 Kč265,20 Kč
10214,76800 Kč2 147,68 Kč
25195,86080 Kč4 896,52 Kč
50182,32140 Kč9 116,07 Kč
100169,54420 Kč16 954,42 Kč
250160,63472 Kč40 158,68 Kč
Manufacturers Standard Package
Unit Price without VAT:265,20000 Kč
Unit Price with VAT:320,89200 Kč