



0439382102 | |
|---|---|
DigiKey Part Number | 23-0439382102-ND |
Manufacturer | |
Manufacturer Product Number | 0439382102 |
Description | CONN PLUG HSG 8POS 10.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0439382102 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.394" (10.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,12000 Kč | 137,12 Kč |
| 10 | 116,49700 Kč | 1 164,97 Kč |
| 25 | 109,19800 Kč | 2 729,95 Kč |
| 50 | 103,98620 Kč | 5 199,31 Kč |
| 100 | 99,02030 Kč | 9 902,03 Kč |
| 250 | 92,82040 Kč | 23 205,10 Kč |
| 500 | 88,39276 Kč | 44 196,38 Kč |
| 1 000 | 84,17720 Kč | 84 177,20 Kč |
| 2 500 | 78,91401 Kč | 197 285,03 Kč |
| Unit Price without VAT: | 137,12000 Kč |
|---|---|
| Unit Price with VAT: | 165,91520 Kč |


















