




0428171044 | |
|---|---|
DigiKey Part Number | WM11907TR-ND - Tape & Reel (TR) WM11907CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0428171044 |
Description | CONN PIN 14-16AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver 14-16 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 100.0µin (2.54µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 26,77200 Kč | 267,72 Kč |
| 100 | 22,74710 Kč | 2 274,71 Kč |
| 500 | 20,30380 Kč | 10 151,90 Kč |
| 1 000 | 19,33475 Kč | 19 334,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,66102 Kč | 49 152,55 Kč |
| 5 000 | 18,72337 Kč | 93 616,85 Kč |
| 7 500 | 18,19577 Kč | 136 468,27 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |
























