Parametric Equivalent

0439382201 | |
|---|---|
DigiKey Part Number | 0439382201-ND |
Manufacturer | |
Manufacturer Product Number | 0439382201 |
Description | CONN PLUG HSG 6POS 10.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0439382201 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.394" (10.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0439382101 | Molex | 423 | 23-0439382101-ND | 122,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 73,09825 Kč | 29 239,30 Kč |
| Unit Price without VAT: | 73,09825 Kč |
|---|---|
| Unit Price with VAT: | 88,44888 Kč |


























