Rotary Switch 6 Position SP6T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 6 Position SP6T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount
A10605RNZQ
A10605RNZQ

A10605RNZQ

DigiKey Part Number
CKN11051-ND
Manufacturer
Manufacturer Product Number
A10605RNZQ
Description
SWITCH ROTARY 6POS 2.5A 125V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Rotary Switch 6 Position SP6T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
A10605RNZQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Number of Positions
6
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP6T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
2.5A (AC), 350mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
12.70mm
Angle of Throw
30°
Contact Material
Silver (Ag)
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
20.83mm
Panel Cutout Dimensions
Circular - 9.80mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1211,87000 Kč211,87 Kč
5181,96800 Kč909,84 Kč
10170,42000 Kč1 704,20 Kč
36150,89972 Kč5 432,39 Kč
72141,24361 Kč10 169,54 Kč
108135,86870 Kč14 673,82 Kč
252125,24139 Kč31 560,83 Kč
504117,11968 Kč59 028,32 Kč
1 008109,47416 Kč110 349,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:211,87000 Kč
Unit Price with VAT:256,36270 Kč