




KC26A30.001NLS | |
|---|---|
DigiKey Part Number | EG1954-ND |
Manufacturer | |
Manufacturer Product Number | KC26A30.001NLS |
Description | SWITCH ROTARY 6POS 350MA 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position DP6T 350mA (AC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | KC26A30.001NLS Models |
Category | Voltage Rating - AC 125 V |
Manufacturer E-Switch | Actuator Type Flatted (6.35mm Dia) |
Series | Actuator Length 30.00mm |
Packaging Bulk | Angle of Throw 30° |
Part Status Active | Contact Material Copper Alloy |
Number of Positions 6 | Contact Finish Silver |
Index Stops Fixed | Mounting Type Panel Mount |
Number of Decks 1 | Termination Style Solder Lug |
Number of Poles per Deck 2 | Depth Behind Panel 18.50mm |
Circuit per Deck DP6T | Panel Cutout Dimensions Circular - 9.80mm Dia |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 350mA (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,41000 Kč | 164,41 Kč |
| 5 | 141,27400 Kč | 706,37 Kč |
| 10 | 132,28700 Kč | 1 322,87 Kč |
| 25 | 121,28440 Kč | 3 032,11 Kč |
| 77 | 108,96870 Kč | 8 390,59 Kč |
| 154 | 101,97935 Kč | 15 704,82 Kč |
| 308 | 95,40591 Kč | 29 385,02 Kč |
| 539 | 90,38490 Kč | 48 717,46 Kč |
| 1 001 | 85,10945 Kč | 85 194,56 Kč |
| Unit Price without VAT: | 164,41000 Kč |
|---|---|
| Unit Price with VAT: | 198,93610 Kč |





