




0428170032 | |
|---|---|
DigiKey Part Number | WM1950TR-ND - Tape & Reel (TR) WM1950CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0428170032 |
Description | CONN PIN 8AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 8 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 10 | 61,69200 Kč | 616,92 Kč |
| 25 | 57,81160 Kč | 1 445,29 Kč |
| 50 | 55,05260 Kč | 2 752,63 Kč |
| 100 | 52,42360 Kč | 5 242,36 Kč |
| 250 | 49,13952 Kč | 12 284,88 Kč |
| 500 | 47,16024 Kč | 23 580,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 55,03064 Kč | 137 576,60 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |

























