


0428170011 | |
|---|---|
DigiKey Part Number | WM6459TR-ND - Tape & Reel (TR) WM6459CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0428170011 |
Description | CONN PIN 10-12AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 10-12 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 100.0µin (2.54µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 53,18800 Kč | 531,88 Kč |
| 25 | 49,84920 Kč | 1 246,23 Kč |
| 50 | 47,46800 Kč | 2 373,40 Kč |
| 100 | 45,19820 Kč | 4 519,82 Kč |
| 250 | 42,36808 Kč | 10 592,02 Kč |
| 500 | 40,34556 Kč | 20 172,78 Kč |
| 1 000 | 40,09988 Kč | 40 099,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,08190 Kč | 97 704,75 Kč |
| 5 000 | 37,21870 Kč | 186 093,50 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |
























