




0428170131 | |
|---|---|
DigiKey Part Number | WM3194TR-ND - Tape & Reel (TR) WM3194CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0428170131 |
Description | CONN PIN 8AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 8 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 100.0µin (2.54µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 46,67900 Kč | 466,79 Kč |
| 25 | 43,76000 Kč | 1 094,00 Kč |
| 50 | 41,66420 Kč | 2 083,21 Kč |
| 100 | 39,67360 Kč | 3 967,36 Kč |
| 250 | 37,18912 Kč | 9 297,28 Kč |
| 500 | 35,41396 Kč | 17 706,98 Kč |
| 1 000 | 34,77101 Kč | 34 771,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,01592 Kč | 72 539,80 Kč |
| 5 000 | 27,63249 Kč | 138 162,45 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |

















