


0430310002-04-W0-D | |
---|---|
DigiKey Part Number | 0430310002-04-W0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310002-04-W0-D |
Description | 4" PRE-CRIMP A2040W WHITE |
Customer Reference | |
Detailed Description | White 20 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 30,76600 Kč | 307,66 Kč |
30 | 27,25267 Kč | 817,58 Kč |
50 | 25,83340 Kč | 1 291,67 Kč |
100 | 24,10860 Kč | 2 410,86 Kč |
250 | 22,13396 Kč | 5 533,49 Kč |
500 | 20,84374 Kč | 10 421,87 Kč |
1 000 | 19,70705 Kč | 19 707,05 Kč |
2 500 | 18,41022 Kč | 46 025,55 Kč |
5 000 | 17,56473 Kč | 87 823,65 Kč |
Unit Price without VAT: | 30,76600 Kč |
---|---|
Unit Price with VAT: | 37,22686 Kč |









