



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,01400 Kč | 310,14 Kč |
| 30 | 27,47233 Kč | 824,17 Kč |
| 50 | 26,04180 Kč | 1 302,09 Kč |
| 100 | 24,30310 Kč | 2 430,31 Kč |
| 250 | 22,31248 Kč | 5 578,12 Kč |
| 500 | 21,01186 Kč | 10 505,93 Kč |
| 1 000 | 19,86600 Kč | 19 866,00 Kč |
| 2 500 | 18,55870 Kč | 46 396,75 Kč |
| 5 000 | 17,70640 Kč | 88 532,00 Kč |
| Unit Price without VAT: | 31,01400 Kč |
|---|---|
| Unit Price with VAT: | 37,52694 Kč |











