Orange 20 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 20 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0430310002-02-A0-D

DigiKey Part Number
0430310002-02-A0-D-ND
Manufacturer
Manufacturer Product Number
0430310002-02-A0-D
Description
2" PRE-CRIMP A2040A ORANGE
Customer Reference
Detailed Description
Orange 20 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
2.00" (50.80mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Orange
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1030,04800 Kč300,48 Kč
3026,59733 Kč797,92 Kč
5025,21440 Kč1 260,72 Kč
10023,52200 Kč2 352,20 Kč
25021,59016 Kč5 397,54 Kč
50020,32690 Kč10 163,45 Kč
1 00019,21443 Kč19 214,43 Kč
2 50017,94472 Kč44 861,80 Kč
5 00017,11694 Kč85 584,70 Kč
Manufacturers Standard Package
Unit Price without VAT:30,04800 Kč
Unit Price with VAT:36,35808 Kč
Alternate Color
2" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 30,04800 Kč
2" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 30,04800 Kč
2" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 30,04800 Kč
2" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 30,04800 Kč
2" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 30,04800 Kč
Alternate Length
3" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 30,53100 Kč
4" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 31,01400 Kč
5" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 31,49700 Kč
6" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 32,00100 Kč
8" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 32,96700 Kč