



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,04800 Kč | 300,48 Kč |
| 30 | 26,59733 Kč | 797,92 Kč |
| 50 | 25,21440 Kč | 1 260,72 Kč |
| 100 | 23,52200 Kč | 2 352,20 Kč |
| 250 | 21,59016 Kč | 5 397,54 Kč |
| 500 | 20,32690 Kč | 10 163,45 Kč |
| 1 000 | 19,21443 Kč | 19 214,43 Kč |
| 2 500 | 17,94472 Kč | 44 861,80 Kč |
| 5 000 | 17,11694 Kč | 85 584,70 Kč |
| Unit Price without VAT: | 30,04800 Kč |
|---|---|
| Unit Price with VAT: | 36,35808 Kč |











