Black 20 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 20 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0430310002-04-B0-D

DigiKey Part Number
0430310002-04-B0-D-ND
Manufacturer
Manufacturer Product Number
0430310002-04-B0-D
Description
4" PRE-CRIMP A2040B BLACK
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
4.00" (101.60mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1031,01400 Kč310,14 Kč
3027,47233 Kč824,17 Kč
5026,04180 Kč1 302,09 Kč
10024,30310 Kč2 430,31 Kč
25022,31248 Kč5 578,12 Kč
50021,01186 Kč10 505,93 Kč
1 00019,86600 Kč19 866,00 Kč
2 50018,55870 Kč46 396,75 Kč
5 00017,70640 Kč88 532,00 Kč
Manufacturers Standard Package
Unit Price without VAT:31,01400 Kč
Unit Price with VAT:37,52694 Kč
Alternate Color
4" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 31,01400 Kč
4" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 31,01400 Kč
4" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 31,01400 Kč
4" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 31,01400 Kč
4" PRE-CRIMP A2040R RED
In-Stock: 470
Unit Price: 31,01400 Kč
Alternate Length
2" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 30,04800 Kč
3" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 30,53100 Kč
5" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 31,49700 Kč
6" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 32,00100 Kč
8" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 32,96700 Kč