



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,00100 Kč | 320,01 Kč |
| 30 | 28,34033 Kč | 850,21 Kč |
| 50 | 26,86900 Kč | 1 343,45 Kč |
| 100 | 25,08000 Kč | 2 508,00 Kč |
| 250 | 23,03228 Kč | 5 758,07 Kč |
| 500 | 21,69514 Kč | 10 847,57 Kč |
| 1 000 | 20,51631 Kč | 20 516,31 Kč |
| 2 500 | 19,17142 Kč | 47 928,55 Kč |
| 5 000 | 18,29476 Kč | 91 473,80 Kč |
| Unit Price without VAT: | 32,00100 Kč |
|---|---|
| Unit Price with VAT: | 38,72121 Kč |











