



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,96700 Kč | 329,67 Kč |
| 30 | 29,20833 Kč | 876,25 Kč |
| 50 | 27,69640 Kč | 1 384,82 Kč |
| 100 | 25,85480 Kč | 2 585,48 Kč |
| 250 | 23,75124 Kč | 5 937,81 Kč |
| 500 | 22,37588 Kč | 11 187,94 Kč |
| 1 000 | 21,16472 Kč | 21 164,72 Kč |
| 2 500 | 19,78255 Kč | 49 456,38 Kč |
| 5 000 | 18,88161 Kč | 94 408,05 Kč |
| Unit Price without VAT: | 32,96700 Kč |
|---|---|
| Unit Price with VAT: | 39,89007 Kč |











