


0430310002-02-W0-D | |
---|---|
DigiKey Part Number | 0430310002-02-W0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310002-02-W0-D |
Description | 2" PRE-CRIMP A2040W WHITE |
Customer Reference | |
Detailed Description | White 20 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 29,80800 Kč | 298,08 Kč |
30 | 26,38467 Kč | 791,54 Kč |
50 | 25,01260 Kč | 1 250,63 Kč |
100 | 23,33380 Kč | 2 333,38 Kč |
250 | 21,41740 Kč | 5 354,35 Kč |
500 | 20,16428 Kč | 10 082,14 Kč |
1 000 | 19,06070 Kč | 19 060,70 Kč |
2 500 | 17,80115 Kč | 44 502,88 Kč |
5 000 | 16,97999 Kč | 84 899,95 Kč |
Unit Price without VAT: | 29,80800 Kč |
---|---|
Unit Price with VAT: | 36,06768 Kč |









