


0430310002-08-W0-D | |
---|---|
DigiKey Part Number | 0430310002-08-W0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310002-08-W0-D |
Description | 8" PRE-CRIMP A2040W WHITE |
Customer Reference | |
Detailed Description | White 20 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 32,70300 Kč | 327,03 Kč |
30 | 28,97467 Kč | 869,24 Kč |
50 | 27,47480 Kč | 1 373,74 Kč |
100 | 25,64800 Kč | 2 564,80 Kč |
250 | 23,56124 Kč | 5 890,31 Kč |
500 | 22,19686 Kč | 11 098,43 Kč |
1 000 | 20,99539 Kč | 20 995,39 Kč |
2 500 | 19,62428 Kč | 49 060,70 Kč |
5 000 | 18,73054 Kč | 93 652,70 Kč |
Unit Price without VAT: | 32,70300 Kč |
---|---|
Unit Price with VAT: | 39,57063 Kč |









