


0430310002-05-W0-D | |
---|---|
DigiKey Part Number | 0430310002-05-W0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310002-05-W0-D |
Description | 5" PRE-CRIMP A2040W WHITE |
Customer Reference | |
Detailed Description | White 20 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 31,24500 Kč | 312,45 Kč |
30 | 27,68300 Kč | 830,49 Kč |
50 | 26,24580 Kč | 1 312,29 Kč |
100 | 24,49400 Kč | 2 449,40 Kč |
250 | 22,49140 Kč | 5 622,85 Kč |
500 | 21,18286 Kč | 10 591,43 Kč |
1 000 | 20,02992 Kč | 20 029,92 Kč |
2 500 | 18,71426 Kč | 46 785,65 Kč |
5 000 | 17,85660 Kč | 89 283,00 Kč |
Unit Price without VAT: | 31,24500 Kč |
---|---|
Unit Price with VAT: | 37,80645 Kč |









