



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,49700 Kč | 314,97 Kč |
| 30 | 27,90633 Kč | 837,19 Kč |
| 50 | 26,45740 Kč | 1 322,87 Kč |
| 100 | 24,69150 Kč | 2 469,15 Kč |
| 250 | 22,67280 Kč | 5 668,20 Kč |
| 500 | 21,35370 Kč | 10 676,85 Kč |
| 1 000 | 20,19147 Kč | 20 191,47 Kč |
| 2 500 | 18,86519 Kč | 47 162,97 Kč |
| 5 000 | 18,00062 Kč | 90 003,10 Kč |
| Unit Price without VAT: | 31,49700 Kč |
|---|---|
| Unit Price with VAT: | 38,11137 Kč |











