



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,53100 Kč | 305,31 Kč |
| 30 | 27,03833 Kč | 811,15 Kč |
| 50 | 25,62600 Kč | 1 281,30 Kč |
| 100 | 23,91250 Kč | 2 391,25 Kč |
| 250 | 21,95132 Kč | 5 487,83 Kč |
| 500 | 20,66960 Kč | 10 334,80 Kč |
| 1 000 | 19,54032 Kč | 19 540,32 Kč |
| 2 500 | 18,25171 Kč | 45 629,28 Kč |
| 5 000 | 17,41163 Kč | 87 058,15 Kč |
| Unit Price without VAT: | 30,53100 Kč |
|---|---|
| Unit Price with VAT: | 36,94251 Kč |











