Red 20 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 20 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0430310002-03-R0-D

DigiKey Part Number
0430310002-03-R0-D-ND
Manufacturer
Manufacturer Product Number
0430310002-03-R0-D
Description
3" PRE-CRIMP A2040R RED
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1030,53100 Kč305,31 Kč
3027,03833 Kč811,15 Kč
5025,62600 Kč1 281,30 Kč
10023,91250 Kč2 391,25 Kč
25021,95132 Kč5 487,83 Kč
50020,66960 Kč10 334,80 Kč
1 00019,54032 Kč19 540,32 Kč
2 50018,25171 Kč45 629,28 Kč
5 00017,41163 Kč87 058,15 Kč
Manufacturers Standard Package
Unit Price without VAT:30,53100 Kč
Unit Price with VAT:36,94251 Kč
Alternate Color
3" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 30,53100 Kč
3" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 30,53100 Kč
3" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 30,53100 Kč
3" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 30,53100 Kč
3" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 30,53100 Kč
Alternate Length
2" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 30,04800 Kč
4" PRE-CRIMP A2040R RED
In-Stock: 430
Unit Price: 31,01400 Kč
5" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 31,49700 Kč
6" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 32,00100 Kč
8" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 32,96700 Kč
Assembly Component