


0430310002-03-W0-D | |
|---|---|
DigiKey Part Number | 0430310002-03-W0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310002-03-W0-D |
Description | 3" PRE-CRIMP A2040W WHITE |
Customer Reference | |
Detailed Description | White 20 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,28700 Kč | 302,87 Kč |
| 30 | 26,82200 Kč | 804,66 Kč |
| 50 | 25,42100 Kč | 1 271,05 Kč |
| 100 | 23,72120 Kč | 2 372,12 Kč |
| 250 | 21,77568 Kč | 5 443,92 Kč |
| 500 | 20,50422 Kč | 10 252,11 Kč |
| 1 000 | 19,38398 Kč | 19 383,98 Kč |
| 2 500 | 18,10568 Kč | 45 264,20 Kč |
| 5 000 | 17,27232 Kč | 86 361,60 Kč |
| Unit Price without VAT: | 30,28700 Kč |
|---|---|
| Unit Price with VAT: | 36,64727 Kč |











