Socket Contact Gold 18 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 18 AWG Crimp Power
Conectores de alimentación Micro-Fit

0430300040

DigiKey Part Number
900-0430300040TR-ND - Tape & Reel (TR)
900-0430300040CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0430300040
Description
MICROFIT 3.0 F CRP TERM CHN 30AU
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103 287
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
104,13700 Kč41,37 Kč
253,88040 Kč97,01 Kč
503,69140 Kč184,57 Kč
1003,51510 Kč351,51 Kč
2503,29500 Kč823,75 Kč
5003,13710 Kč1 568,55 Kč
1 0002,98697 Kč2 986,97 Kč
2 5002,79987 Kč6 999,67 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0002,50637 Kč30 076,44 Kč
24 0002,38677 Kč57 282,48 Kč
36 0002,31950 Kč83 502,00 Kč
60 0002,23745 Kč134 247,00 Kč
84 0002,18501 Kč183 540,84 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč