
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,36800 Kč | 283,68 Kč |
| 30 | 26,25433 Kč | 787,63 Kč |
| 50 | 25,32360 Kč | 1 266,18 Kč |
| 100 | 24,11200 Kč | 2 411,20 Kč |
| 250 | 22,60140 Kč | 5 650,35 Kč |
| 500 | 21,52212 Kč | 10 761,06 Kč |
| 1 000 | 20,49468 Kč | 20 494,68 Kč |
| 2 500 | 19,21200 Kč | 48 030,00 Kč |
| 5 000 | 18,29564 Kč | 91 478,20 Kč |
| Unit Price without VAT: | 28,36800 Kč |
|---|---|
| Unit Price with VAT: | 34,32528 Kč |

