Brown 18 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300040-12-N9-D

DigiKey Part Number
0430300040-12-N9-D-ND
Manufacturer
Manufacturer Product Number
0430300040-12-N9-D
Description
12" PRE-CRIMP A1857/19 BR001 BRO
Customer Reference
Detailed Description
Brown 18 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1037,68600 Kč376,86 Kč
3034,86333 Kč1 045,90 Kč
5033,62740 Kč1 681,37 Kč
10032,02150 Kč3 202,15 Kč
25030,01524 Kč7 503,81 Kč
50028,58204 Kč14 291,02 Kč
1 00027,21830 Kč27 218,30 Kč
2 50025,51512 Kč63 787,80 Kč
5 00024,29853 Kč121 492,65 Kč
Manufacturers Standard Package
Unit Price without VAT:37,68600 Kč
Unit Price with VAT:45,60006 Kč
Assembly Component