
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,16100 Kč | 311,61 Kč |
| 30 | 28,82333 Kč | 864,70 Kč |
| 50 | 27,80560 Kč | 1 390,28 Kč |
| 100 | 26,47430 Kč | 2 647,43 Kč |
| 250 | 24,81628 Kč | 6 204,07 Kč |
| 500 | 23,63114 Kč | 11 815,57 Kč |
| 1 000 | 22,50335 Kč | 22 503,35 Kč |
| 2 500 | 21,09501 Kč | 52 737,52 Kč |
| 5 000 | 20,08904 Kč | 100 445,20 Kč |
| Unit Price without VAT: | 31,16100 Kč |
|---|---|
| Unit Price with VAT: | 37,70481 Kč |

