
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 11.0" (279.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,61200 Kč | 276,12 Kč |
| 30 | 25,54067 Kč | 766,22 Kč |
| 50 | 24,63480 Kč | 1 231,74 Kč |
| 100 | 23,45900 Kč | 2 345,90 Kč |
| 250 | 21,98912 Kč | 5 497,28 Kč |
| 500 | 20,93878 Kč | 10 469,39 Kč |
| 1 000 | 19,93928 Kč | 19 939,28 Kč |
| 2 500 | 18,69133 Kč | 46 728,33 Kč |
| 5 000 | 17,79992 Kč | 88 999,60 Kč |
| Unit Price without VAT: | 27,61200 Kč |
|---|---|
| Unit Price with VAT: | 33,41052 Kč |

