


0430300003-05-W2-D | |
---|---|
DigiKey Part Number | 0430300003-05-W2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-05-W2-D |
Description | 5" PRE-CRIMP A2016W WHITE |
Customer Reference | |
Detailed Description | White 22 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 33,14100 Kč | 331,41 Kč |
30 | 29,37033 Kč | 881,11 Kč |
50 | 27,85380 Kč | 1 392,69 Kč |
100 | 26,00630 Kč | 2 600,63 Kč |
250 | 23,89284 Kč | 5 973,21 Kč |
500 | 22,51224 Kč | 11 256,12 Kč |
1 000 | 21,29534 Kč | 21 295,34 Kč |
2 500 | 19,90715 Kč | 49 767,88 Kč |
5 000 | 19,00225 Kč | 95 011,25 Kč |
Unit Price without VAT: | 33,14100 Kč |
---|---|
Unit Price with VAT: | 40,10061 Kč |









