


0430300003-03-W2-D | |
---|---|
DigiKey Part Number | 0430300003-03-W2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-03-W2-D |
Description | 3" PRE-CRIMP A2016W WHITE |
Customer Reference | |
Detailed Description | White 22 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 32,39100 Kč | 323,91 Kč |
30 | 28,69667 Kč | 860,90 Kč |
50 | 27,21240 Kč | 1 360,62 Kč |
100 | 25,40220 Kč | 2 540,22 Kč |
250 | 23,33292 Kč | 5 833,23 Kč |
500 | 21,98064 Kč | 10 990,32 Kč |
1 000 | 20,78938 Kč | 20 789,38 Kč |
2 500 | 19,43014 Kč | 48 575,35 Kč |
5 000 | 18,54416 Kč | 92 720,80 Kč |
Unit Price without VAT: | 32,39100 Kč |
---|---|
Unit Price with VAT: | 39,19311 Kč |









