


0430300003-04-W2-D | |
---|---|
DigiKey Part Number | 0430300003-04-W2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-04-W2-D |
Description | 4" PRE-CRIMP A2016W WHITE |
Customer Reference | |
Detailed Description | White 22 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 32,76600 Kč | 327,66 Kč |
30 | 29,03700 Kč | 871,11 Kč |
50 | 27,53300 Kč | 1 376,65 Kč |
100 | 25,70420 Kč | 2 570,42 Kč |
250 | 23,61288 Kč | 5 903,22 Kč |
500 | 22,24686 Kč | 11 123,43 Kč |
1 000 | 21,04267 Kč | 21 042,67 Kč |
2 500 | 19,66894 Kč | 49 172,35 Kč |
5 000 | 18,77341 Kč | 93 867,05 Kč |
Unit Price without VAT: | 32,76600 Kč |
---|---|
Unit Price with VAT: | 39,64686 Kč |









