0430300003-xx-Wx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430300003-xx-Wx-D
Molex Jumpers

0430300003-06-W2-D

DigiKey Part Number
0430300003-06-W2-D-ND
Manufacturer
Manufacturer Product Number
0430300003-06-W2-D
Description
6" PRE-CRIMP A2016W WHITE
Customer Reference
Detailed Description
White 22 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
6.00" (152.40mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1033,51500 Kč335,15 Kč
3029,71067 Kč891,32 Kč
5028,17460 Kč1 408,73 Kč
10026,30830 Kč2 630,83 Kč
25024,17280 Kč6 043,20 Kč
50022,77718 Kč11 388,59 Kč
1 00021,54801 Kč21 548,01 Kč
2 50020,14528 Kč50 363,20 Kč
5 00019,23096 Kč96 154,80 Kč
Manufacturers Standard Package
Unit Price without VAT:33,51500 Kč
Unit Price with VAT:40,55315 Kč
Alternate Color
6" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 33,51500 Kč
6" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 33,51500 Kč
6" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 33,51500 Kč
6" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 33,51500 Kč
6" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 33,51500 Kč
Alternate Length
2" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 32,01600 Kč
3" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 32,39100 Kč
4" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 32,76600 Kč
5" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 33,14100 Kč
8" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 34,26500 Kč