0430300003-xx-Wx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430300003-xx-Wx-D
Molex Jumpers

0430300003-08-W2-D

DigiKey Part Number
0430300003-08-W2-D-ND
Manufacturer
Manufacturer Product Number
0430300003-08-W2-D
Description
8" PRE-CRIMP A2016W WHITE
Customer Reference
Detailed Description
White 22 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
8.00" (203.20mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1034,26500 Kč342,65 Kč
3030,38400 Kč911,52 Kč
5028,81620 Kč1 440,81 Kč
10026,91030 Kč2 691,03 Kč
25024,73104 Kč6 182,76 Kč
50023,30710 Kč11 653,55 Kč
1 00022,05251 Kč22 052,51 Kč
2 50020,62112 Kč51 552,80 Kč
5 00019,68810 Kč98 440,50 Kč
Manufacturers Standard Package
Unit Price without VAT:34,26500 Kč
Unit Price with VAT:41,46065 Kč
Alternate Color
8" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 34,26500 Kč
8" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 34,26500 Kč
8" PRE-CRIMP A2016G GREEN
In-Stock: 40
Unit Price: 34,26500 Kč
8" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 34,26500 Kč
8" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 34,26500 Kč
Alternate Length
2" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 32,01600 Kč
3" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 32,39100 Kč
4" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 32,76600 Kč
5" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 33,14100 Kč
6" PRE-CRIMP A2016W WHITE
In-Stock: 0
Unit Price: 33,51500 Kč