



0430300002-12-Y2-D | |
|---|---|
DigiKey Part Number | 0430300002-12-Y2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300002-12-Y2-D |
Description | 12" PRE-CRIMP A2016Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,08000 Kč | 340,80 Kč |
| 30 | 30,21367 Kč | 906,41 Kč |
| 50 | 28,65740 Kč | 1 432,87 Kč |
| 100 | 26,75880 Kč | 2 675,88 Kč |
| 250 | 24,58808 Kč | 6 147,02 Kč |
| 500 | 23,17016 Kč | 11 585,08 Kč |
| 1 000 | 21,92042 Kč | 21 920,42 Kč |
| 2 500 | 20,49462 Kč | 51 236,55 Kč |
| 5 000 | 19,56534 Kč | 97 826,70 Kč |
| Unit Price without VAT: | 34,08000 Kč |
|---|---|
| Unit Price with VAT: | 41,23680 Kč |











