



0430300002-06-Y2-D | |
|---|---|
DigiKey Part Number | 0430300002-06-Y2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300002-06-Y2-D |
Description | 6" PRE-CRIMP A2016Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,80700 Kč | 318,07 Kč |
| 30 | 28,16500 Kč | 844,95 Kč |
| 50 | 26,70820 Kč | 1 335,41 Kč |
| 100 | 24,92530 Kč | 2 492,53 Kč |
| 250 | 22,88892 Kč | 5 722,23 Kč |
| 500 | 21,55814 Kč | 10 779,07 Kč |
| 1 000 | 20,38587 Kč | 20 385,87 Kč |
| 2 500 | 19,04798 Kč | 47 619,95 Kč |
| 5 000 | 18,17592 Kč | 90 879,60 Kč |
| Unit Price without VAT: | 31,80700 Kč |
|---|---|
| Unit Price with VAT: | 38,48647 Kč |











