



0430300002-08-Y2-D | |
|---|---|
DigiKey Part Number | 0430300002-08-Y2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300002-08-Y2-D |
Description | 8" PRE-CRIMP A2016Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,56400 Kč | 325,64 Kč |
| 30 | 28,85267 Kč | 865,58 Kč |
| 50 | 27,36080 Kč | 1 368,04 Kč |
| 100 | 25,53790 Kč | 2 553,79 Kč |
| 250 | 23,45644 Kč | 5 864,11 Kč |
| 500 | 22,09660 Kč | 11 048,30 Kč |
| 1 000 | 20,89823 Kč | 20 898,23 Kč |
| 2 500 | 19,53103 Kč | 48 827,58 Kč |
| 5 000 | 18,63973 Kč | 93 198,65 Kč |
| Unit Price without VAT: | 32,56400 Kč |
|---|---|
| Unit Price with VAT: | 39,40244 Kč |











