0430300002-xx-Yx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430300002-xx-Yx-D
Molex Jumpers
ML-XT Extraction Video

0430300002-03-Y2-D

DigiKey Part Number
0430300002-03-Y2-D-ND
Manufacturer
Manufacturer Product Number
0430300002-03-Y2-D
Description
3" PRE-CRIMP A2016Y YELLOW
Customer Reference
Detailed Description
Yellow 22 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
3.00" (76.20mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Yellow
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1030,64900 Kč306,49 Kč
3027,14033 Kč814,21 Kč
5025,72320 Kč1 286,16 Kč
10024,00330 Kč2 400,33 Kč
25022,03516 Kč5 508,79 Kč
50020,74856 Kč10 374,28 Kč
1 00019,61523 Kč19 615,23 Kč
2 50018,32192 Kč45 804,80 Kč
5 00017,47883 Kč87 394,15 Kč
Manufacturers Standard Package
Unit Price without VAT:30,64900 Kč
Unit Price with VAT:37,08529 Kč
Alternate Color
3" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 30,64900 Kč
3" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 30,64900 Kč
3" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 30,64900 Kč
3" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 30,64900 Kč
3" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 30,64900 Kč
Alternate Length
2" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: 30,27000 Kč
4" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: 31,02800 Kč
5" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: 31,40700 Kč
6" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: 31,80700 Kč
8" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: 32,56400 Kč