



0430300002-04-Y2-D | |
|---|---|
DigiKey Part Number | 0430300002-04-Y2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300002-04-Y2-D |
Description | 4" PRE-CRIMP A2016Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,02800 Kč | 310,28 Kč |
| 30 | 27,48433 Kč | 824,53 Kč |
| 50 | 26,05140 Kč | 1 302,57 Kč |
| 100 | 24,31280 Kč | 2 431,28 Kč |
| 250 | 22,31972 Kč | 5 579,93 Kč |
| 500 | 21,01884 Kč | 10 509,42 Kč |
| 1 000 | 19,87246 Kč | 19 872,46 Kč |
| 2 500 | 18,56433 Kč | 46 410,83 Kč |
| 5 000 | 17,71147 Kč | 88 557,35 Kč |
| Unit Price without VAT: | 31,02800 Kč |
|---|---|
| Unit Price with VAT: | 37,54388 Kč |











