Blue 22 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 22 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0430300002-04-L2-D

DigiKey Part Number
0430300002-04-L2-D-ND
Manufacturer
Manufacturer Product Number
0430300002-04-L2-D
Description
4" PRE-CRIMP A2016L BLUE
Customer Reference
Detailed Description
Blue 22 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1030,95100 Kč309,51 Kč
3027,41633 Kč822,49 Kč
5025,98720 Kč1 299,36 Kč
10024,25270 Kč2 425,27 Kč
25022,26460 Kč5 566,15 Kč
50020,96692 Kč10 483,46 Kč
1 00019,82337 Kč19 823,37 Kč
2 50018,51847 Kč46 296,18 Kč
5 00017,66772 Kč88 338,60 Kč
Manufacturers Standard Package
Unit Price without VAT:30,95100 Kč
Unit Price with VAT:37,45071 Kč
Alternate Color
4" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 30,95100 Kč
4" PRE-CRIMP A2016B BLACK
In-Stock: 420
Unit Price: 30,95100 Kč
4" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 30,95100 Kč
4" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 30,95100 Kč
4" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 30,95100 Kč
Alternate Length
2" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 30,19500 Kč
3" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 30,57300 Kč
5" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 31,32900 Kč
6" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 31,72800 Kč
8" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 32,48400 Kč
Assembly Component