



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,95100 Kč | 309,51 Kč |
| 30 | 27,41633 Kč | 822,49 Kč |
| 50 | 25,98720 Kč | 1 299,36 Kč |
| 100 | 24,25270 Kč | 2 425,27 Kč |
| 250 | 22,26460 Kč | 5 566,15 Kč |
| 500 | 20,96692 Kč | 10 483,46 Kč |
| 1 000 | 19,82337 Kč | 19 823,37 Kč |
| 2 500 | 18,51847 Kč | 46 296,18 Kč |
| 5 000 | 17,66772 Kč | 88 338,60 Kč |
| Unit Price without VAT: | 30,95100 Kč |
|---|---|
| Unit Price with VAT: | 37,45071 Kč |











