



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,19500 Kč | 301,95 Kč |
| 30 | 26,73033 Kč | 801,91 Kč |
| 50 | 25,33620 Kč | 1 266,81 Kč |
| 100 | 23,63740 Kč | 2 363,74 Kč |
| 250 | 21,69596 Kč | 5 423,99 Kč |
| 500 | 20,42770 Kč | 10 213,85 Kč |
| 1 000 | 19,31018 Kč | 19 310,18 Kč |
| 2 500 | 18,03485 Kč | 45 087,12 Kč |
| 5 000 | 17,20358 Kč | 86 017,90 Kč |
| Unit Price without VAT: | 30,19500 Kč |
|---|---|
| Unit Price with VAT: | 36,53595 Kč |











