



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,32900 Kč | 313,29 Kč |
| 30 | 27,75933 Kč | 832,78 Kč |
| 50 | 26,31460 Kč | 1 315,73 Kč |
| 100 | 24,55930 Kč | 2 455,93 Kč |
| 250 | 22,54848 Kč | 5 637,12 Kč |
| 500 | 21,23612 Kč | 10 618,06 Kč |
| 1 000 | 20,07955 Kč | 20 079,55 Kč |
| 2 500 | 18,75978 Kč | 46 899,45 Kč |
| 5 000 | 17,89945 Kč | 89 497,25 Kč |
| Unit Price without VAT: | 31,32900 Kč |
|---|---|
| Unit Price with VAT: | 37,90809 Kč |











