



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,49200 $ | 14,92 $ |
| 30 | 1,32200 $ | 39,66 $ |
| 50 | 1,25320 $ | 62,66 $ |
| 100 | 1,16960 $ | 116,96 $ |
| 250 | 1,07384 $ | 268,46 $ |
| 500 | 1,01134 $ | 505,67 $ |
| 1 000 | 0,95626 $ | 956,26 $ |
| 2 500 | 0,89341 $ | 2 233,53 $ |
| 5 000 | 0,85244 $ | 4 262,20 $ |
| Unit Price without VAT: | 1,49200 $ |
|---|---|
| Unit Price with VAT: | 1,80532 $ |











