



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,26300 Kč | 322,63 Kč |
| 30 | 28,58600 Kč | 857,58 Kč |
| 50 | 27,10800 Kč | 1 355,40 Kč |
| 100 | 25,30190 Kč | 2 530,19 Kč |
| 250 | 23,23972 Kč | 5 809,93 Kč |
| 500 | 21,89244 Kč | 10 946,22 Kč |
| 1 000 | 20,70513 Kč | 20 705,13 Kč |
| 2 500 | 19,35057 Kč | 48 376,43 Kč |
| 5 000 | 18,46750 Kč | 92 337,50 Kč |
| Unit Price without VAT: | 32,26300 Kč |
|---|---|
| Unit Price with VAT: | 39,03823 Kč |











