



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,48400 Kč | 324,84 Kč |
| 30 | 28,78133 Kč | 863,44 Kč |
| 50 | 27,29320 Kč | 1 364,66 Kč |
| 100 | 25,47480 Kč | 2 547,48 Kč |
| 250 | 23,39848 Kč | 5 849,62 Kč |
| 500 | 22,04202 Kč | 11 021,01 Kč |
| 1 000 | 20,84660 Kč | 20 846,60 Kč |
| 2 500 | 19,48278 Kč | 48 706,95 Kč |
| 5 000 | 18,59369 Kč | 92 968,45 Kč |
| Unit Price without VAT: | 32,48400 Kč |
|---|---|
| Unit Price with VAT: | 39,30564 Kč |











