Red 22 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 22 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0430300002-06-R2-D

DigiKey Part Number
0430300002-06-R2-D-ND
Manufacturer
Manufacturer Product Number
0430300002-06-R2-D
Description
6" PRE-CRIMP A2016R RED
Customer Reference
Detailed Description
Red 22 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1031,72800 Kč317,28 Kč
3028,09533 Kč842,86 Kč
5026,64220 Kč1 332,11 Kč
10024,86370 Kč2 486,37 Kč
25022,83240 Kč5 708,10 Kč
50021,50490 Kč10 752,45 Kč
1 00020,33551 Kč20 335,51 Kč
2 50019,00092 Kč47 502,30 Kč
5 00018,13102 Kč90 655,10 Kč
Manufacturers Standard Package
Unit Price without VAT:31,72800 Kč
Unit Price with VAT:38,39088 Kč
Alternate Color
6" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 31,72800 Kč
6" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 31,72800 Kč
6" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 31,72800 Kč
6" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 31,72800 Kč
6" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 31,72800 Kč
Alternate Length
2" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 30,19500 Kč
3" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 30,57300 Kč
4" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 30,95100 Kč
5" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 31,32900 Kč
8" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 32,48400 Kč
Assembly Component