



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,99000 Kč | 299,90 Kč |
| 30 | 26,54900 Kč | 796,47 Kč |
| 50 | 25,16420 Kč | 1 258,21 Kč |
| 100 | 23,47700 Kč | 2 347,70 Kč |
| 250 | 21,54872 Kč | 5 387,18 Kč |
| 500 | 20,28906 Kč | 10 144,53 Kč |
| 1 000 | 19,17913 Kč | 19 179,13 Kč |
| 2 500 | 17,91246 Kč | 44 781,15 Kč |
| 5 000 | 17,08683 Kč | 85 434,15 Kč |
| Unit Price without VAT: | 29,99000 Kč |
|---|---|
| Unit Price with VAT: | 36,28790 Kč |











