



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,57300 Kč | 305,73 Kč |
| 30 | 27,07333 Kč | 812,20 Kč |
| 50 | 25,65960 Kč | 1 282,98 Kč |
| 100 | 23,94400 Kč | 2 394,40 Kč |
| 250 | 21,98072 Kč | 5 495,18 Kč |
| 500 | 20,69730 Kč | 10 348,65 Kč |
| 1 000 | 19,56678 Kč | 19 566,78 Kč |
| 2 500 | 18,27666 Kč | 45 691,65 Kč |
| 5 000 | 17,43565 Kč | 87 178,25 Kč |
| Unit Price without VAT: | 30,57300 Kč |
|---|---|
| Unit Price with VAT: | 36,99333 Kč |











